
HMC757-SX | |
|---|---|
DigiKey Part Number | 1127-2667-ND |
Manufacturer | |
Manufacturer Product Number | HMC757-SX |
Description | IC AMP VSAT 16-24GHZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 16GHz ~ 24GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC757-SX Models |
Category | Voltage - Supply 7V |
Manufacturer Analog Devices Inc. | Current - Supply 395mA |
Packaging Bulk | Test Frequency 16GHz ~ 20GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 16GHz ~ 24GHz | Package / Case Die |
P1dB 29dBm | Supplier Device Package Die |
Gain 22dB | Base Product Number |
RF Type VSAT, DBS |

