
HMC756-SX | |
|---|---|
DigiKey Part Number | 1127-2666-ND |
Manufacturer | |
Manufacturer Product Number | HMC756-SX |
Description | IC MMIC POWER AMP DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 16GHz ~ 24GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 7V |
Packaging Bulk | Current - Supply 790mA |
Part Status Discontinued at DigiKey | Test Frequency 16GHz ~ 20GHz |
Frequency 16GHz ~ 24GHz | Mounting Type Surface Mount |
P1dB 31dBm | Package / Case Die |
Gain 22dB | Supplier Device Package Die |

