RF IC Signal Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7545ABLP47E

DigiKey Part Number
1127-3283-ND
Manufacturer
Manufacturer Product Number
HMC7545ABLP47E
Description
IC AMP MMIC
Customer Reference
Detailed Description
RF IC Signal Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Signal Conditioner
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.