
HMC7543 | |
|---|---|
DigiKey Part Number | 1127-3146-ND |
Manufacturer | |
Manufacturer Product Number | HMC7543 |
Description | IC RF AMP 71GHZ-76GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC 71GHz ~ 76GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V |
Manufacturer Analog Devices Inc. | Current - Supply 450mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case Die |
Frequency 71GHz ~ 76GHz | Supplier Device Package Die |
P1dB 25dBm | Base Product Number |
Gain 21.5dB |

