
HMC7543-SX | |
|---|---|
DigiKey Part Number | 1127-3236-ND |
Manufacturer | |
Manufacturer Product Number | HMC7543-SX |
Description | IC RF AMP 71GHZ-76GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 71GHz ~ 76GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 4V |
Manufacturer Analog Devices Inc. | Current - Supply 450mA |
Packaging Tray | Test Frequency 71GHz ~ 76GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 71GHz ~ 76GHz | Package / Case Die |
P1dB 25dBm | Supplier Device Package Die |
Gain 21.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 488,11000 € | 976,22 € |
| 4 | 471,32000 € | 1.885,28 € |
| 6 | 461,96333 € | 2.771,78 € |
| 10 | 450,63800 € | 4.506,38 € |
| 14 | 443,45214 € | 6.208,33 € |
| Unit Price without VAT: | 488,11000 € |
|---|---|
| Unit Price with VAT: | 580,85090 € |

