
HMC752LC4TR | |
|---|---|
DigiKey Part Number | 505-HMC752LC4TR-ND - Tape & Reel (TR) 505-HMC752LC4TRCT-ND - Cut Tape (CT) 505-HMC752LC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC752LC4TR |
Description | IC RF AMP GPS 24GHZ-28GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 28GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 28GHz | |
P1dB | 13dBm | |
Gain | 25dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,32000 € | 46,32 € |
| 10 | 40,59700 € | 405,97 € |
| 25 | 38,61680 € | 965,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,90430 € | 3.590,43 € |
| 200 | 34,66600 € | 6.933,20 € |
| Unit Price without VAT: | 46,32000 € |
|---|---|
| Unit Price with VAT: | 55,12080 € |

