RF Amplifier IC VSAT 17GHz ~ 27GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC751LC4TR-R5

DigiKey Part Number
HMC751LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC751LC4TR-R5
Description
IC RF AMP VSAT 17GHZ-27GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 17GHz ~ 27GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC751LC4TR-R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
VSAT
Manufacturer
Analog Devices Inc.
Voltage - Supply
4V
Packaging
Tape & Reel (TR)
Current - Supply
73mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
17GHz ~ 27GHz
Package / Case
24-TFQFN Exposed Pad
P1dB
13dBm
Supplier Device Package
24-QFN (4x4)
Gain
25dB
Base Product Number
Noise Figure
2.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,28650 €22.143,25 €
Manufacturers Standard Package
Unit Price without VAT:44,28650 €
Unit Price with VAT:52,70094 €