
HMC7447 | |
|---|---|
DigiKey Part Number | 1127-3625-ND |
Manufacturer | |
Manufacturer Product Number | HMC7447 |
Description | IC E-BAND DETETOR DIE |
Customer Reference | |
Detailed Description | RF IC Detector/Controller General Purpose 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Detector/Controller | |
Frequency | 71GHz ~ 86GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

