
HMC7441 | |
|---|---|
DigiKey Part Number | 1127-3624-ND |
Manufacturer | |
Manufacturer Product Number | HMC7441 |
Description | IC RF AMP VSAT 27.5GHZ-31GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 27.5GHz ~ 31GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 27.5GHz ~ 31GHz | |
P1dB | 34dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 6V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

