
HMC742ALP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC742ALP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC742ALP5ETR |
Description | IC RF AMP LTE 70MHZ-4GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 70MHz ~ 4GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC742ALP5ETR Models |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 150mA |
Part Status Active | Test Frequency 70MHz ~ 1GHz |
Frequency 70MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21.5dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 12dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,28726 € | 8.643,63 € |
| Unit Price without VAT: | 17,28726 € |
|---|---|
| Unit Price with VAT: | 20,57184 € |



