MFR Recommended

HMC741ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1067-2-ND - Tape & Reel (TR) 1127-1067-1-ND - Cut Tape (CT) 1127-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC741ST89ETR |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC741ST89ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 96mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 50MHz ~ 3GHz | Package / Case TO-243AA |
P1dB 16dBm | Supplier Device Package SOT-89 |
Gain 19dB | Base Product Number |
Noise Figure 2.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5602ARKZ-R7 | Analog Devices Inc. | 3.944 | 505-ADL5602ARKZ-R7CT-ND | 4,91000 € | MFR Recommended |



