
HMC739LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC739LP4ETR-ND - Tape & Reel (TR) 505-HMC739LP4ETRCT-ND - Cut Tape (CT) 505-HMC739LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC739LP4ETR |
Description | IC MMIC VCO HBT HALF FREQ 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 23.8GHz ~ 26.8GHz Triple Outputs (Divide by 2, Divide by 16, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC739LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 23.8GHz ~ 26.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 16, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,70000 € | 75,70 € |
| 10 | 66,55500 € | 665,55 € |
| 25 | 63,38960 € | 1.584,74 € |
| 100 | 63,12350 € | 6.312,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,64470 € | 27.322,35 € |
| Unit Price without VAT: | 75,70000 € |
|---|---|
| Unit Price with VAT: | 90,08300 € |

