
HMC738LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC738LP4ETR-ND - Tape & Reel (TR) 505-HMC738LP4ETRCT-ND - Cut Tape (CT) 505-HMC738LP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC738LP4ETR |
Description | IC MMIC VCO HBT HALF FREQ 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 20.9GHz ~ 23.9GHz Triple Outputs (Divide by 2, Divide by 16, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC738LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 20.9GHz ~ 23.9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 16, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,84000 € | 78,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,98574 € | 28.492,87 € |
| Unit Price without VAT: | 78,84000 € |
|---|---|
| Unit Price with VAT: | 93,81960 € |

