
HMC736LP4ETR | |
|---|---|
DigiKey Part Number | HMC736LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC736LP4ETR |
Description | IC MMIC VCO HBT HALF FREQ 24-QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 14.5GHz ~ 15GHz Dual Outputs (Divide by 2, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC736LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO | |
Frequency | 14.5GHz ~ 15GHz | |
RF Type | General Purpose | |
Secondary Attributes | Dual Outputs (Divide by 2, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,02512 € | 20.512,56 € |
| Unit Price without VAT: | 41,02512 € |
|---|---|
| Unit Price with VAT: | 48,81989 € |

