
HMC734LP5ETR | |
|---|---|
DigiKey Part Number | HMC734LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC734LP5ETR |
Description | IC MMIC VCO DIVIDE X4 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 8.6GHz ~ 10.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Dual Outputs (Divide by 4, Standard) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 8.6GHz ~ 10.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,74636 € | 23.373,18 € |
| Unit Price without VAT: | 46,74636 € |
|---|---|
| Unit Price with VAT: | 55,62817 € |

