RF IC VCO General Purpose 8.6GHz ~ 10.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC734LP5

DigiKey Part Number
HMC734LP5-ND
Manufacturer
Manufacturer Product Number
HMC734LP5
Description
IC MMIC VCO DIVIDE X4 32-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC VCO General Purpose 8.6GHz ~ 10.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC734LP5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Secondary Attributes
Dual Outputs (Divide by 4, Standard)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Function
VCO
Supplier Device Package
32-QFN (5x5)
Frequency
8.6GHz ~ 10.2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
893,32375 €746,59 €
1689,97125 €1.439,54 €
3286,81469 €2.778,07 €
Manufacturers Standard Package
Unit Price without VAT:93,32375 €
Unit Price with VAT:111,05526 €