
HMC729LC3C | |
|---|---|
DigiKey Part Number | 1127-1714-ND |
Manufacturer | |
Manufacturer Product Number | HMC729LC3C |
Description | IC FLIP-FLOP T 26GHZ RESET 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC729LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Flip-Flop | |
Frequency | 0Hz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | With Reset | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,22000 € | 184,22 € |
| 10 | 162,91500 € | 1.629,15 € |
| 25 | 155,55560 € | 3.888,89 € |
| Unit Price without VAT: | 184,22000 € |
|---|---|
| Unit Price with VAT: | 219,22180 € |


