
HMC728LC3CTR | |
|---|---|
DigiKey Part Number | 1127-2803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC728LC3CTR |
Description | IC SELECTOR 2:1 14GBPS 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Differential Selector 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC728LC3CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Differential Selector | |
Interface | Serial | |
Voltage - Supply | -3.6V ~ -3V | |
Current - Supply | 76mA | |
Power (Watts) | 250 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,10980 € | 13.010,98 € |
| Unit Price without VAT: | 130,10980 € |
|---|---|
| Unit Price with VAT: | 154,83066 € |


