Telecom IC Differential Selector 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC728LC3C

DigiKey Part Number
505-HMC728LC3C-ND
Manufacturer
Manufacturer Product Number
HMC728LC3C
Description
IC SELECTOR 2:1 14GBPS 16QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Telecom IC Differential Selector 16-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
76mA
Manufacturer
Analog Devices Inc.
Power (Watts)
250 mW
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Function
Differential Selector
Package / Case
16-LFCQFN Exposed Pad
Interface
Serial
Supplier Device Package
16-CSMT (3x3)
Voltage - Supply
-3.6V ~ -3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
4153,68000 €614,72 €
10145,54600 €1.455,46 €
25139,25680 €3.481,42 €
Unit Price without VAT:153,68000 €
Unit Price with VAT:182,87920 €