
HMC727LC3C | |
|---|---|
DigiKey Part Number | 1127-1713-ND |
Manufacturer | |
Manufacturer Product Number | HMC727LC3C |
Description | IC FLIP-FLOP D-TYPE 13GBPS 16SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC727LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Flip-Flop | |
Frequency | 0Hz ~ 14GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,54000 € | 191,54 € |
| 10 | 169,43700 € | 1.694,37 € |
| 25 | 161,80000 € | 4.045,00 € |
| Unit Price without VAT: | 191,54000 € |
|---|---|
| Unit Price with VAT: | 227,93260 € |


