
HMC722LP3E | |
|---|---|
DigiKey Part Number | 1127-3119-ND |
Manufacturer | |
Manufacturer Product Number | HMC722LP3E |
Description | IC AND/NAND/NOR/OR GATE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC722LP3E Models |
Category | Output Type Differential, Single-Ended |
Manufacturer Analog Devices Inc. | Voltage - Supply -3V ~ -3.6V |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND/NOR/OR GATE | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-QFN (3x3) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,80000 € | 108,80 € |
| 10 | 91,72900 € | 917,29 € |
| 25 | 87,46560 € | 2.186,64 € |
| 100 | 82,78150 € | 8.278,15 € |
| Unit Price without VAT: | 108,80000 € |
|---|---|
| Unit Price with VAT: | 129,47200 € |


