AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC722LC3CTR

DigiKey Part Number
HMC722LC3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC722LC3CTR
Description
IC AND/NAND/NOR/OR GATE 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-SMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
AND/NAND/NOR/OR GATE
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential, Single-Ended
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100149,16800 €14.916,80 €
Manufacturers Standard Package
Unit Price without VAT:149,16800 €
Unit Price with VAT:177,50992 €