
HMC7229LS6TR | |
|---|---|
DigiKey Part Number | 1127-1840-2-ND - Tape & Reel (TR) 1127-1840-1-ND - Cut Tape (CT) 1127-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7229LS6TR |
Description | IC AMP GPS 37GHZ-40GHZ 16LCQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 37GHz ~ 40GHz 16-LCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7229LS6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 37GHz ~ 40GHz | |
P1dB | 31.5dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 6V | |
Current - Supply | 1.2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCQFN Exposed Pad | |
Supplier Device Package | 16-LCQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,18000 € | 86,18 € |
| 10 | 72,13400 € | 721,34 € |
| 25 | 69,69360 € | 1.742,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,77120 € | 6.477,12 € |
| Unit Price without VAT: | 86,18000 € |
|---|---|
| Unit Price with VAT: | 102,55420 € |


