
HMC721LC3C | |
|---|---|
DigiKey Part Number | 505-HMC721LC3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC721LC3C |
Description | IC XOR/XNOR GATE 1-CIR 16SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC721LC3C Models |
Category | Output Type Differential, Single-Ended |
Manufacturer Analog Devices Inc. | Voltage - Supply -3V ~ -3.6V |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type XOR/XNOR Gate | Package / Case 16-LFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-SMT (3x3) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 178,95667 € | 536,87 € |
| 10 | 166,48900 € | 1.664,89 € |
| 25 | 159,45840 € | 3.986,46 € |
| Unit Price without VAT: | 178,95667 € |
|---|---|
| Unit Price with VAT: | 212,95844 € |



