Similar
Similar
Similar

HMC719LP4E | |
|---|---|
DigiKey Part Number | 1127-1546-ND |
Manufacturer | |
Manufacturer Product Number | HMC719LP4E |
Description | IC AMP LTE 1.3GHZ-2.9GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.3GHz ~ 2.9GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Strip | Current - Supply 272mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1.3GHz ~ 2.9GHz | Package / Case 24-VFQFN Exposed Pad |
P1dB 21.5dBm | Supplier Device Package 24-QFN (4x4) |
Gain 35dB | Base Product Number |
Noise Figure 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC639ST89E | Analog Devices Inc. | 190 | 1127-3004-ND | 7,32000 € | Similar |
| HMC639ST89ETR | Analog Devices Inc. | 498 | 505-HMC639ST89ETRCT-ND | 7,32000 € | Similar |
| MMZ25333BT1 | NXP USA Inc. | 1.163 | MMZ25333BT1CT-ND | 14,86000 € | Similar |



