
HMC718LP4E | |
|---|---|
DigiKey Part Number | 1127-1545-ND |
Manufacturer | |
Manufacturer Product Number | HMC718LP4E |
Description | IC AMP LTE 600MHZ-1.4GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 600MHz ~ 1.4GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 600MHz ~ 1.4GHz | |
P1dB | 21.5dBm | |
Gain | 32dB | |
Noise Figure | 0.9dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 254mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

