Similar

HMC716LP3E | |
|---|---|
DigiKey Part Number | 1127-3024-ND |
Manufacturer | |
Manufacturer Product Number | HMC716LP3E |
Description | IC AMP GPS 3.1GHZ-3.9GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.1GHz ~ 3.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 3.1GHz ~ 3.9GHz | |
P1dB | 19dBm | |
Gain | 18dB | |
Noise Figure | 1dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


