Image for HMC716ALP3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC716ALP3E

DigiKey Part Number
HMC716ALP3E-ND
Manufacturer
Manufacturer Product Number
HMC716ALP3E
Description
IC RF AMP LTE 3.1GHZ-3.9GHZ 16QF
Customer Reference
Detailed Description
RF Amplifier IC LTE, WiMax 3.1GHz ~ 3.9GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Frequency
3.1GHz ~ 3.9GHz
P1dB
19dBm
Gain
18dB
Noise Figure
1dB
RF Type
LTE, WiMax
Voltage - Supply
3V
Current - Supply
65mA
Test Frequency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types