
HMC7144LC4TR | |
|---|---|
DigiKey Part Number | HMC7144LC4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC7144LC4TR |
Description | IC MMIC I/Q UPCONVERTER 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver 24-CQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,14650 € | 8.414,65 € |
| Unit Price without VAT: | 84,14650 € |
|---|---|
| Unit Price with VAT: | 100,13434 € |


