RF IC Driver 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7144LC4

DigiKey Part Number
505-HMC7144LC4-ND
Manufacturer
Manufacturer Product Number
HMC7144LC4
Description
IC MMIC I/Q UPCONVERTER 24SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Driver 24-CQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Driver
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
796,39286 €674,75 €
1492,92286 €1.300,92 €
2889,65536 €2.510,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,39286 €
Unit Price with VAT:114,70750 €