Similar
Similar
Similar

HMC713LP3E | |
|---|---|
DigiKey Part Number | 1127-3022-ND |
Manufacturer | |
Manufacturer Product Number | HMC713LP3E |
Description | IC RF DETECT 50MHZ-8GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Detector IC LTE, WiMax 50MHz ~ 8GHz ±1dB 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC713LP3E Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 17 mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VFQFN Exposed Pad |
Frequency 50MHz ~ 8GHz | Supplier Device Package 16-QFN (3x3) |
RF Type LTE, WiMax | Base Product Number |
Accuracy ±1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8317ACPZ-R7 | Analog Devices Inc. | 9.427 | 505-AD8317ACPZ-R7CT-ND | 10,82000 € | Similar |
| AD8318SCPZ-EP-RL7 | Analog Devices Inc. | 79 | 505-AD8318SCPZ-EP-RL7CT-ND | 21,26000 € | Similar |
| AD8319ACPZ-R7 | Analog Devices Inc. | 5.453 | 505-AD8319ACPZ-R7CT-ND | 5,21000 € | Similar |



