HMC712LP3CE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 366
Unit Price: 49,26000 €
Datasheet
RF Attenuators 0dB ~ 28dB 5 GHz ~ 26.5 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC712LP3CE

DigiKey Part Number
1127-1541-ND
Manufacturer
Manufacturer Product Number
HMC712LP3CE
Description
RF ATTENUATOR 0DB-28DB 16VFQFN
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 28dB 5 GHz ~ 26.5 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC712LP3CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
0dB ~ 28dB
Frequency Range
5 GHz ~ 26.5 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types