Similar

HMC712 | |
|---|---|
DigiKey Part Number | HMC712-ND |
Manufacturer | |
Manufacturer Product Number | HMC712 |
Description | RF ATTENUATOR 30DB 50OHM DIE |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 5 GHz ~ 30 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 30dB | |
Frequency Range | 5 GHz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |


