Similar

HMC710LC5 | |
|---|---|
DigiKey Part Number | 1127-1705-ND |
Manufacturer | |
Manufacturer Product Number | HMC710LC5 |
Description | IC MMIC IQ UPCONVERTER 32SMD |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 16GHz ~ 21GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency 16GHz ~ 21GHz |
Manufacturer Analog Devices Inc. | RF Type Radar |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TFQFN Exposed Pad |
Function Upconverter | Supplier Device Package 32-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC7911LP5E | Analog Devices Inc. | 14 | 1127-3142-ND | 65,58000 € | Similar |


