
HMC708LP5E | |
|---|---|
DigiKey Part Number | 1127-1540-ND |
Manufacturer | |
Manufacturer Product Number | HMC708LP5E |
Description | IC AMP WIMAX 1.7GHZ-2.2GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 1.7GHz ~ 2.2GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC708LP5E Models |
Category | RF Type WiMAX / WiBro |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.3V, 4.5V ~ 5.5V |
Packaging Strip | Current - Supply 97mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1.7GHz ~ 2.2GHz | Package / Case 32-VFQFN Exposed Pad |
P1dB 21.5dBm | Supplier Device Package 32-QFN (5x5) |
Gain 29dB | Base Product Number |
Noise Figure 1dB |

