
HMC706LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC706LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC706LC3CTR-R5 |
Description | IC CONV NRZ-RZ 13GBPS 16SMD |
Customer Reference | |
Detailed Description | RF IC NRZ-to-RZ Converter NRZ-to-RZ 0Hz ~ 13GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | RF Type NRZ-to-RZ |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-LFCQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-CSMT (3x3) |
Function NRZ-to-RZ Converter | Base Product Number |
Frequency 0Hz ~ 13GHz |

