
HMC705LP4ETR | |
|---|---|
DigiKey Part Number | 1127-3671-2-ND - Tape & Reel (TR) 1127-3671-1-ND - Cut Tape (CT) 1127-3671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC705LP4ETR |
Description | IC DIVIDER HBT PROGR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider 100MHz ~ 6.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC705LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 6.5GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,88000 € | 92,88 € |
| 10 | 77,94200 € | 779,42 € |
| 25 | 77,14640 € | 1.928,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,98334 € | 33.491,67 € |
| Unit Price without VAT: | 92,88000 € |
|---|---|
| Unit Price with VAT: | 110,52720 € |










