
HMC705LP4 | |
|---|---|
DigiKey Part Number | 1127-3550-ND |
Manufacturer | |
Manufacturer Product Number | HMC705LP4 |
Description | IC DIVIDER HBT PROGR 24-QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF IC 6.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC705LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Frequency | 6.5GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,49000 € | 151,49 € |
| 10 | 128,79700 € | 1.287,97 € |
| 25 | 123,13240 € | 3.078,31 € |
| Unit Price without VAT: | 151,49000 € |
|---|---|
| Unit Price with VAT: | 180,27310 € |

