HMC700LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 169
Unit Price: 73,57000 €
Datasheet
Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC700LP4E

DigiKey Part Number
1127-3019-ND
Manufacturer
Manufacturer Product Number
HMC700LP4E
Description
IC INTEGER-N/FRACTIONAL 24QFN
Customer Reference
Detailed Description
Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC700LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types