



HMC699LP5E | |
|---|---|
DigiKey Part Number | 505-HMC699LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC699LP5E |
Description | IC SYNTHESIZER 7GHZ INT-N 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC 1.3GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC699LP5E Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 1.3GHz |
Packaging Strip | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 32-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 32-QFN (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,36000 € | 152,36 € |
| 10 | 129,46900 € | 1.294,69 € |
| 25 | 123,75320 € | 3.093,83 € |
| Unit Price without VAT: | 152,36000 € |
|---|---|
| Unit Price with VAT: | 181,30840 € |

