
HMC697LP4E | |
|---|---|
DigiKey Part Number | 1127-1533-ND |
Manufacturer | |
Manufacturer Product Number | HMC697LP4E |
Description | RF MODULATOR 200MHZ-4GHZ 24VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 200MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Noise Floor -165dBm/Hz |
Manufacturer Analog Devices Inc. | Output Power 3dBm |
Packaging Strip | Current - Supply 168 mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 200MHz ~ 4GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 200MHz ~ 4GHz | Supplier Device Package 24-QFN (4x4) |
P1dB 8dBm | Base Product Number |

