HMC697LP4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 377
Unit Price: 21,13000 €
Datasheet
RF Modulator IC 200MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC697LP4

DigiKey Part Number
HMC697LP4-ND
Manufacturer
Manufacturer Product Number
HMC697LP4
Description
RF MODULATOR 200MHZ-4GHZ 24VFQFN
Customer Reference
Detailed Description
RF Modulator IC 200MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Modulator
LO Frequency
200MHz ~ 4GHz
RF Frequency
200MHz ~ 4GHz
P1dB
8dBm
Noise Floor
-165dBm/Hz
Output Power
3dBm
Current - Supply
168 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types