RF Amplifier IC General Purpose 6GHz ~ 17GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC694LP4E

DigiKey Part Number
1127-1530-ND
Manufacturer
Manufacturer Product Number
HMC694LP4E
Description
IC RF AMP GPS 6GHZ-17GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 17GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC694LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
6GHz ~ 17GHz
P1dB
22dBm
Gain
22dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
175mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
153,15000 €53,15 €
1043,90300 €439,03 €
2541,59440 €1.039,86 €
10039,05740 €3.905,74 €
Manufacturers Standard Package
Unit Price without VAT:53,15000 €
Unit Price with VAT:63,24850 €