
HMC694 | |
|---|---|
DigiKey Part Number | 1127-3117-ND |
Manufacturer | |
Manufacturer Product Number | HMC694 |
Description | IC RF AMP GPS 6GHZ-17GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 17GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 6GHz ~ 17GHz | |
P1dB | 22dBm | |
Gain | 22dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

