


HMC694-SX | |
|---|---|
DigiKey Part Number | 505-HMC694-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC694-SX |
Description | IC RF AMP RADAR 6GHZ-17GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 17GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC694-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 17GHz | |
P1dB | 22dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 170mA | |
Test Frequency | 10GHz ~ 17GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 245,71000 $ | 491,42 $ |
| 4 | 234,44750 $ | 937,79 $ |
| 6 | 228,80333 $ | 1.372,82 $ |
| 10 | 222,55000 $ | 2.225,50 $ |
| 14 | 218,89643 $ | 3.064,55 $ |
| 20 | 215,38150 $ | 4.307,63 $ |
| Unit Price without VAT: | 245,71000 $ |
|---|---|
| Unit Price with VAT: | 292,39490 $ |

