
HMC690 | |
|---|---|
DigiKey Part Number | HMC690-ND |
Manufacturer | |
Manufacturer Product Number | HMC690 |
Description | IC RF AMP GPS 7.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 7.5GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V | |
Current - Supply | 92mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

