Similar

HMC683LP6CETR | |
|---|---|
DigiKey Part Number | HMC683LP6CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC683LP6CETR |
Description | IC DOWNCONVERTER 2CH 40QFN |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Down Converter 700MHz ~ 1GHz 40-SMT (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC683LP6CETR Models |
Category | Noise Figure 11dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 420mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
RF Type LTE, WiMax | Mounting Type Surface Mount |
Frequency 700MHz ~ 1GHz | Package / Case 40-VFQFN Exposed Pad |
Number of Mixers 2 | Supplier Device Package 40-SMT (6x6) |
Gain 7.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5522EUF#TRPBF | Analog Devices Inc. | 1.379 | LT5522EUF#TRPBFCT-ND | 15,35000 € | Similar |


