
HMC678LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC678LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC678LC3CTR-R5 |
Description | IC RF SWITCH SPDT 13GHZ 16CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 13 GHz 50Ohm 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply -3V ~ -3.6V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-LFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 16-CSMT (3x3) |
Circuit SPDT | Base Product Number |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,06940 € | 63.534,70 € |
| Unit Price without VAT: | 127,06940 € |
|---|---|
| Unit Price with VAT: | 151,21259 € |

