
HMC678LC3C | |
|---|---|
DigiKey Part Number | 505-HMC678LC3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC678LC3C |
Description | IC RF SWITCH SPDT 13GHZ 16CSMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 13 GHz 50Ohm 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC678LC3C Models |
Category | Voltage - Supply -3V ~ -3.6V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-LFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 16-CSMT (3x3) |
Circuit SPDT | Base Product Number |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 153,68000 € | 614,72 € |
| 10 | 145,54600 € | 1.455,46 € |
| 25 | 139,25680 € | 3.481,42 € |
| Unit Price without VAT: | 153,68000 € |
|---|---|
| Unit Price with VAT: | 182,87920 € |


