Similar

HMC6787ALC5ATYTR | |
|---|---|
DigiKey Part Number | HMC6787ALC5ATYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6787ALC5ATYTR |
Description | IC I/Q UPCONVERT 37-40GHZ 16SMD |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 37GHz ~ 40GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VFCQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-CSMT (5x5) |
Function Upconverter | Base Product Number |
Frequency 37GHz ~ 40GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC6787ALC5ATR-R5 | Analog Devices Inc. | 0 | HMC6787ALC5ATR-R5-ND | 59,45746 € | Similar |



